Filter Your Search
1 - 6 of 6 results
|
K4C561638F-TCDA0
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 66 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
K4C561638F-TCD30
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 850 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 66 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
K4C561638F-TCD4
Samsung Semiconductor
|
Check for Price | No | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 650 ps | 200 MHz | DDR1 DRAM | COMMON | 2,4 | 16000000 | 16.7772 M | 3-STATE | 2,4 | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||
|
K4C561638F-TCD40
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 650 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.65 V | 2.35 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 66 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
K4C561638F-TCD3
Samsung Semiconductor
|
Check for Price | No | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 850 ps | 166 MHz | DDR1 DRAM | COMMON | 2,4 | 16000000 | 16.7772 M | 3-STATE | 2,4 | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||
|
K4C561638F-TCDA
Samsung Semiconductor
|
Check for Price | No | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | 182 MHz | DDR1 DRAM | COMMON | 2,4 | 16000000 | 16.7772 M | 3-STATE | 2,4 | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 |