Filter Your Search
1 - 4 of 4 results
|
K472K15X7RF5TL2
Vishay Intertechnologies
|
$0.0501 | Yes | Active | 4.7 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | |||
|
K472K15X7RF5TL2R
Vishay Intertechnologies
|
$0.1054 | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
K472K15X7RF5TL2V
Vishay Intertechnologies
|
$0.1140 | No | Active | 4.7 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 160 °C | -55 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 2.9 mm | 3.4 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 1308 | unknown | Vishay | ||||||||
|
K472K15X7RF5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |