Filter Your Search
1 - 10 of 163 results
|
K330J15C0GF5TH5
Vishay Intertechnologies
|
$0.0572 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 33 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | Yes | 5 % | 5 % | 50 V | C0G | 30ppm/Cel ppm/°C | WIRE | 2.6 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
K330J10C0GH5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | 33 pF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | Yes | 5 % | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | WIRE | 2.3 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
K330
Cobham PLC
|
Check for Price | Transferred | 10 mA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 17 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
K330J10C0GH53H5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | 33 pF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | Yes | 5 % | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | WIRE | 2.3 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
K330K15C0GK5TH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | 33 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | Yes | 10 % | 10 % | 200 V | C0G | 30ppm/Cel ppm/°C | WIRE | 2.6 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
K3300-0118
JYEBAO Co Ltd
|
Check for Price | Contact Manufacturer | 40 MHz | ROHS COMPLIANT | 125 °C | -55 °C | JYEBAO CO LTD | unknown | EAR99 | 8536.69.40.10 | 0.433 inch | 0.315 inch | PLUG | SEMI-RIGID | 50 Ω | RF K CONNECTOR | MALE | 3 mΩ | COAX | 1000VAC V | 500 Cycles | 5 GΩ | POLYPHENYLENE OXIDE | LOCKING | STRAIGHT | PANEL | 1 | GOLD | STEEL | SOLDER | 1 | 1.4 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
K330J15C0GF55K2
Vishay BCcomponents
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K330J15C0GF5TK2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K330K10C0GF5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K330K15C0GK53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |