Filter Your Search
1 - 8 of 8 results
|
K3023P
Vishay Semiconductors
|
$0.4959 | Yes | Transferred | 80 mA | 100 mA | 5.3 kV | 3 mA | UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | Trigger Device Outputs | Vishay | |||||||||
|
K3023PG
Vishay Semiconductors
|
$0.4959 | Yes | Obsolete | TRIAC OUTPUT OPTOCOUPLER | VISHAY TELEFUNKEN | PLASTIC, DIP-6 | unknown | Trigger Device Outputs | Vishay | 8541.40.80.00 | ||||||||||||||||||||
|
K3023P
Temic Semiconductors
|
Check for Price | Transferred | 80 mA | 100 mA | 3.75 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 500 V | 85 °C | -40 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Trigger Device Outputs | |||||||||||||
|
K3023P
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Trigger Device Outputs | 8541.40.80.00 | ||||||||||
|
K3023PG
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 80 mA | 100 mA | 5.3 kV | 5 mA | UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Trigger Device Outputs | Vishay | |||||||||
|
K3023PG
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Trigger Device Outputs | 8541.40.80.00 | ||||||||||
|
K3023P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 6 kV | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Trigger Device Outputs | Vishay | ||||||
|
K3023PG
Temic Semiconductors
|
Check for Price | Transferred | 80 mA | 100 mA | 3.75 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 500 V | 85 °C | -40 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Trigger Device Outputs |