Parametric results for: k30%20varistor under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: k3020
Select parts from the table below to compare.
Compare
Compare
K3020P
Vishay Intertechnologies
$0.3948 Yes Obsolete NO THROUGH HOLE MOUNT 100 mA 3 V 6 kV 1.5 A UL RECOGNIZED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER 400 V 400 V 100 µA e3 85 °C -40 °C 1 Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-6 compliant Trigger Device Outputs Vishay
K3020P
Vishay Semiconductors
$0.4491 Yes Transferred 80 mA 100 mA 5.3 kV 15 mA UL APPROVED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 400 V e3 85 °C -40 °C 1 Tin (Sn) VISHAY SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, DIP-6 unknown Trigger Device Outputs Vishay
K3020PG
Vishay Semiconductors
Check for Price Yes Obsolete TRIAC OUTPUT OPTOCOUPLER VISHAY TELEFUNKEN PLASTIC, DIP-6 unknown Trigger Device Outputs Vishay 8541.40.80.00
K3020P
Temic Semiconductors
Check for Price Transferred 80 mA 100 mA 3.75 kV 15 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 500 V 85 °C -40 °C 1 TEMIC SEMICONDUCTORS PLASTIC, DIP-6 unknown Trigger Device Outputs
K3020P
Telefunken Microelectronics Gmbh
Check for Price No Transferred NO THROUGH HOLE MOUNT 100 mA 3 V 5.3 kV 1.5 A 15 mA TRIAC OUTPUT OPTOCOUPLER 400 V 100 µA e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown Trigger Device Outputs 8541.40.80.00
K3020PG
Vishay Intertechnologies
Check for Price Yes Obsolete 80 mA 100 mA 5.3 kV 15 mA UL APPROVED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 400 V e3 85 °C -40 °C 1 Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-6 unknown Trigger Device Outputs Vishay
K3020PG
Telefunken Microelectronics Gmbh
Check for Price No Transferred NO THROUGH HOLE MOUNT 150 mA 3 V 5.3 kV 1.5 A 15 mA TRIAC OUTPUT OPTOCOUPLER 400 V 100 µA e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown Trigger Device Outputs 8541.40.80.00
K3020PG
Temic Semiconductors
Check for Price Transferred 80 mA 100 mA 3.75 kV 15 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 500 V 85 °C -40 °C 1 TEMIC SEMICONDUCTORS PLASTIC, DIP-6 unknown Trigger Device Outputs