Filter Your Search
1 - 7 of 7 results
|
K22X-A15S-NJ-99
Kycon Inc
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
K22X-A15S-NJM
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | 2/A | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Kycon | |||||||||||||||||||||||||||||||
|
K22X-A15S-NJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Kycon | ||
|
K22X-A15S-NJM15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Kycon | |||||||||||||||||||||||||||||||
|
K22X-A15S-NJM30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | Kycon | |||||||||||||||||||||||||||||||||
|
K22X-A15S-NJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Kycon | ||
|
K22X-A15S-NJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Kycon |