Filter Your Search
1 - 3 of 3 results
|
K223K15X7RF5UL2
Vishay Intertechnologies
|
$0.0580 | Yes | Yes | Active | 22 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | ||
|
K223K15X7RF5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
K223K15X7RF5UL2V
Vishay Intertechnologies
|
Check for Price | No | Active | 22 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 160 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 2.5 mm | WIRE | 2.9 mm | 3.4 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 1308 | unknown | EAR99 |