Filter Your Search
1 - 10 of 207 results
|
K220J15C0GH53L2
Vishay Intertechnologies
|
$0.0522 | Yes | Yes | Active | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 22 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 5 % | BULK | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.5 mm | WIRE | 2.6 mm | ||||||||||||||||||||||||
|
K220J10C0GF5UH5
Vishay Intertechnologies
|
$0.0577 | Yes | Yes | Active | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 22 pF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 5 % | AMMO PACK | 5 % | 50 V | C0G | 30ppm/Cel ppm/°C | 5 mm | WIRE | 2.3 mm | ||||||||||||||||||||||||
|
K220K15C0GH53L2
Vishay Intertechnologies
|
$0.0734 | Yes | Yes | Active | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 22 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 10 % | BULK | 10 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.5 mm | WIRE | 2.6 mm | ||||||||||||||||||||||||
|
K220J15C0GH5TL2
Vishay Intertechnologies
|
$0.0823 | Yes | Yes | Active | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 22 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 5 % | TR, 14 INCH | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.5 mm | WIRE | 2.6 mm | ||||||||||||||||||||||||
|
K2200S1URP
Littelfuse Inc
|
$0.6513 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||||
|
K2200E70RP3
Littelfuse Inc
|
$0.6513 | Yes | Active | 150 mA | 150 mA | 205 V | 230 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W2 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||||||||
|
K2200E70
Littelfuse Inc
|
$0.6670 | No | Yes | Active | 150 mA | 205 V | 230 V | 1 A | SIDAC | SINGLE | 20 A | 180 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W2 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | 3 | ||||||||||||||||||||
|
K2200E70RP2
Littelfuse Inc
|
$0.6850 | Yes | Active | 150 mA | 150 mA | 205 V | 230 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W2 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||||||||
|
K2200E70AP
Littelfuse Inc
|
$0.7161 | No | Yes | Active | 150 mA | 150 mA | 205 V | 230 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||||||
|
K2200GURP
Littelfuse Inc
|
$0.7165 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |