Filter Your Search
1 - 3 of 3 results
|
K202XHT-E9S-NJ15
Kycon Inc
|
Check for Price | Yes | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | NO | UL | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | RECTANGULAR | 15u inch | TIN | SURFACE MOUNT | 0.494 inch | 0.194 inch | 1.213 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||||
|
K202XHT-E9S-NJ
Kycon Inc
|
Check for Price | Yes | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold Flash (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | RECTANGULAR | FLASH inch | TIN | SURFACE MOUNT | 0.494 inch | 0.194 inch | 1.213 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | |||
|
K202XHT-E9S-NJ30
Kycon Inc
|
Check for Price | Yes | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.494 inch | 0.194 inch | 1.213 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon |