Filter Your Search
1 - 10 of 198 results
|
K1536BLCMC-2.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||
|
K1536CA2.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
K1536BA80.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 2 MHz | 80 MHz | 80 MHz | 40 % | 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 160 ppm | 10 % | 5 ns | 3.6 V | 3 V | 40/60 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | 11.68mm x 9.14mm x 3.84mm | MTRONPTI | unknown | SMDIP6,.35 | Clock | |||||
|
K1536CAT55.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
K1536CAM55.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||
|
K1536BAMC55.1000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 2 MHz | 55.1 MHz | 80 MHz | 60 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 160 ppm | 10 % | 5 ns | 3.6 V | 3 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | 11.68mm x 9.14mm x 3.84mm | MTRONPTI | unknown | SMDIP6,.35 | Clock | ||||
|
K1536CDM2.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||
|
K1536BLC-55.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||
|
K1536CAMTFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 2 MHz | 55 MHz | 50 % | 3.3 V | TTL | 3 V | 300 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 11.68mm x 9.14mm x 3.84mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
K1536CATFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 2 MHz | 55 MHz | 25 % | 3.3 V | TTL | 3 V | 300 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 11.68mm x 9.14mm x 3.84mm | M-TRON INDUSTRIES INC | unknown | Clock |