Filter Your Search
1 - 2 of 2 results
|
K1526CLCC-FREQ2
MtronPTI
|
Check for Price | Obsolete | 5 V | CMOS | K1526CLC | TAPE AND REEL; TUBE | 4.5 V | 500 mV | NO | 40 ppm | 10 % | 80 MHz | 55.1 MHz | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 11.43mm x 8.84mm x 2.41mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
K1526CLCC-FREQ1
MtronPTI
|
Check for Price | Obsolete | 5 V | CMOS | K1526CLC | TAPE AND REEL; TUBE | 4.5 V | 500 mV | NO | 60 ppm | 10 % | 55 MHz | 2 MHz | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 11.43mm x 8.84mm x 2.41mm | M-TRON INDUSTRIES INC | unknown | Clock |