Filter Your Search
1 - 10 of 39 results
|
K1400S1URP
Littelfuse Inc
|
$0.5484 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
K1400GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
K1400E70
Littelfuse Inc
|
$0.6026 | No | Yes | Active | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | 8541.30.00.80 | |||
|
K1400G
Littelfuse Inc
|
$0.6357 | No | Yes | Active | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||
|
K1400SRP
Littelfuse Inc
|
$0.6513 | No | Yes | Active | 150 mA | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | 8541.30.00.80 | ||||
|
K1400E70RP2
Littelfuse Inc
|
$0.6513 | Yes | Active | 150 mA | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | |||||
|
K1400GRP
Littelfuse Inc
|
$0.6850 | No | Yes | Active | 150 mA | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||
|
K1400S
Teccor
|
Check for Price | No | Transferred | 60 mA | 130 V | 146 V | SIDAC | SINGLE | 20 A | 90 V | DO-214 | R-PDSO-C2 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | C BEND | DUAL | TECCOR ELECTRONICS INC | unknown | EAR99 | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | 8541.30.00.80 | ||||||||||
|
K1400E70AP
Teccor
|
Check for Price | Transferred | 60 mA | 146 V | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | 8541.30.00.80 | |||||||||||||||||
|
K1400G
Teccor
|
Check for Price | No | Transferred | 60 mA | 130 V | 146 V | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TECCOR ELECTRONICS INC | unknown | EAR99 | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 |