Filter Your Search
1 - 10 of 37 results
|
0805BK122202CG
Walsin Technology Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 0805 | 2 | WALSIN TECHNOLOGY CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
B37941K1222M060
TDK Epcos
|
Check for Price | Yes | Obsolete | 2.2 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37941 | B37941(100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
B37986-K1222-J51
TDK Epcos
|
Check for Price | No | Obsolete | 2.2 nF | 100 V | 5 % | 2010 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37986 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | Matte Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37872K1222K060
TDK Epcos
|
Check for Price | Yes | Obsolete | 2.2 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37872 | Alternative Capacitance Available On Req | B37872(K TOL,100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
B37871K1222K060
TDK Epcos
|
Check for Price | Obsolete | 2.2 nF | 100 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37871 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
B37872K1222J070
TDK Epcos
|
Check for Price | Yes | Obsolete | 2.2 nF | 100 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37872 | B37872(100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||
|
B37941K1222J060
TDK Epcos
|
Check for Price | Yes | Obsolete | 2.2 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37941 | B37941(100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
B37986-K1222-J
TDK Epcos
|
Check for Price | No | Obsolete | 2.2 nF | 100 V | 5 % | 2010 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37986 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37941K1222M070
TDK Epcos
|
Check for Price | Yes | Obsolete | 2.2 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37941 | B37941(100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
1206BK122202CG
Walsin Technology Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 1206 | 2 | WALSIN TECHNOLOGY CORP | , | compliant | EAR99 |