Filter Your Search
1 - 10 of 15 results
|
K104K10X7RF5UL2
Vishay Intertechnologies
|
$0.0493 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | ||
|
K104K10X7RF5UH5
Vishay Intertechnologies
|
$0.0596 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | ||
|
K104K10X7RF53H5
Vishay Intertechnologies
|
$0.0669 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | ||
|
K104K10X7RF53L2
Vishay Intertechnologies
|
$0.0829 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | ||
|
K104K10X7RF5TL2
Vishay Intertechnologies
|
$0.0900 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | ||
|
K104K10X7RF5WH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K104K10X7RF5UK2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | , 1409 | unknown | EAR99 | 8532.24.00.60 | |||||
|
K104K10X7RF53K5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | , 1409 | unknown | EAR99 | 8532.24.00.60 | |||||
|
K104K10X7RF53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
K104K10X7RF55K2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |