Filter Your Search
1 - 4 of 4 results
|
K-D2A-300M
Esterline Power Systems
|
Check for Price | Active | 3.108 W | 252.25 Ω | 10 A | 200 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 111 mA | 22.5 V | 1.5 V | 28 V | 10A@200VAC | 10A@28VDC | 16 ms | 15 ms | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||
|
K-D2A
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 28 V | 2.813 W | 290 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 22.5 V | 7 V | 29 V | 12A@115VAC | 12A@28VDC | 16 ms | 15 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER HOOK | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | |||
|
K-D2A
Esterline Power Systems
|
Check for Price | No | No | Active | 2.716 W | 290 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 22.5 V | 7 V | 28 V | 12A@115VAC | 12A@28VDC | 16 ms | 15 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER HOOK | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | LEACH INTERNATIONAL CORP | compliant | EAR99 | 8536.41.00.50 | |||
|
K-D2A-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 3.108 W | 252.25 Ω | 10 A | 200 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 111 mA | 22.5 V | 1.5 V | 28 V | 10A@200VAC | 10A@28VDC | 16 ms | 15 ms | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |