Parametric results for: jz48f4444lvzbb1 under Flash Memories

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: jz48f4
Select parts from the table below to compare.
Compare
Compare
JZ48F4000L0YBQ0
Intel Corporation
Check for Price Yes Transferred 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 BOTTOM YES YES NO 1 4,255 16000000 16.7772 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 50 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B88 Not Qualified e1 3 85 °C -25 °C 88 PLASTIC/EPOXY VFBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm INTEL CORP BGA 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 88 compliant EAR99 8542.32.00.51
JZ48F4000L0ZTQ0256
Intel Corporation
Check for Price Yes Transferred 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified e1 3 85 °C -25 °C 88 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 8 mm INTEL CORP BGA 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 88 compliant EAR99 8542.32.00.51
JZ48F4000L0ZTQ0256
Numonyx Memory Solutions
Check for Price Obsolete 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 88 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 11 mm 8 mm NUMONYX BGA 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 88 unknown EAR99 8542.32.00.51
JZ48F4000L0ZBQ0256
Numonyx Memory Solutions
Check for Price Obsolete 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 88 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 11 mm 8 mm NUMONYX BGA 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 88 unknown EAR99 8542.32.00.51
JZ48F4000L0ZBQ0256
Intel Corporation
Check for Price Yes Transferred 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified e1 3 85 °C -25 °C 88 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 8 mm INTEL CORP BGA 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 88 compliant EAR99 8542.32.00.51
JZ48F4000L0YTQ0
Numonyx Memory Solutions
Check for Price Obsolete 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 TOP 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 88 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 8 mm NUMONYX BGA 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 88 unknown EAR99 8542.32.00.51
JZ48F4000L0YBQ0
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified 85 °C -25 °C 260 30 88 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 88 compliant EAR99 8542.32.00.51
JZ48F4000L0YBQ0A
Intel Corporation
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 BOTTOM 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B88 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 88 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 8 mm INTEL CORP BGA 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 88 unknown EAR99 8542.32.00.51
JZ48F4000L0ZTQ0
Intel Corporation
Check for Price Yes Obsolete 268.4355 Mbit 16 16K,64K 16MX16 85 ns FLASH TOP YES YES NO 4,255 16000000 16.7772 M 4 words PARALLEL 5 µA 51 µA CMOS OTHER NO NOR TYPE R-PBGA-B88 Not Qualified 85 °C -25 °C 88 PLASTIC/EPOXY FBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM INTEL CORP FBGA, BGA88,8X12,32 unknown EAR99 8542.32.00.51
JZ48F4000L0YTQ0
Intel Corporation
Check for Price Yes Transferred 268.4355 Mbit 16 16K,64K 16MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 TOP YES YES NO 1 4,255 16000000 16.7772 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 50 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B88 Not Qualified e1 3 85 °C -25 °C 88 PLASTIC/EPOXY VFBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm INTEL CORP BGA VFBGA, BGA88,8X12,32 88 compliant EAR99 8542.32.00.51