Filter Your Search
1 - 10 of 12 results
|
JZ48F4000L0YBQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | BOTTOM | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | |||||
|
JZ48F4000L0ZTQ0256
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
JZ48F4000L0ZTQ0256
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
JZ48F4000L0ZBQ0256
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
JZ48F4000L0ZBQ0256
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
JZ48F4000L0YTQ0
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
JZ48F4000L0YBQ0
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 260 | 30 | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
JZ48F4000L0YBQ0A
Intel Corporation
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
JZ48F4000L0ZTQ0
Intel Corporation
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 85 ns | FLASH | TOP | YES | YES | NO | 4,255 | 16000000 | 16.7772 M | 4 words | PARALLEL | 5 µA | 51 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | INTEL CORP | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
JZ48F4000L0YTQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | INTEL CORP | BGA | VFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.51 |