Filter Your Search
1 - 10 of 12 results
|
JWT75-522/A
TDK-Lambda Corporation
|
$158.9277 | Yes | Transferred | 5 V | 265 V | 85 V | 8 A | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||||
|
JWT75-522
TDK-Lambda Corporation
|
$162.1836 | Yes | Transferred | 5 V | 265 V | 85 V | 8 A | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||
|
JWT75-522/R
TDK-Lambda Corporation
|
$208.1117 | Yes | Transferred | 5 V | 265 V | 85 V | 8 A | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||
|
JWT75-522/RA
TDK-Lambda Corporation
|
$221.1191 | Yes | Transferred | 5 V | 265 V | 85 V | 8 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 188m x 92m x 42m,Plug-In | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||
|
JWT75-522/B
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 8 A | 3 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | |||||
|
JWT75-522/RA
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 8 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 188m x 92m x 42m,Plug-In | 92 mm | 188 mm | TDK CORP | compliant | TDK | ||||||
|
JWT75-522
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 8 A | 3 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 188 mm | TDK CORP | compliant | |||||||||
|
JWT75-522/RC
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 8 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 188m x 92m x 42m,Plug-In | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | , | ||
|
JWT75-522/RB
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 8 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 188m x 92m x 42m,Plug-In | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | , | ||
|
JWT75-522/C
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 8 A | 3 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 92 mm | 188 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | , |