Parametric results for: jwe0824d15 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jwe0824d15
Select parts from the table below to compare.
Compare
Compare
JWE0824D15
XP Power
$28.1080 Yes Yes Active 24 V 15 V 36 V 9 V 14.7 V 15.3 V 265 mA 2 NO NO 370 kHz ALSO HAS -15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.8 % 1 % 1 OUTPUT OVER CURRENT 0.0194425 Vrms HYBRID 7.95 W R-MDMA-P6 CB, CE, UKCA, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 13.7 mm 23.8 mm 8.25 mm XP POWER LTD Module-6 compliant EAR99 XP POWER