Filter Your Search
1 - 10 of 257 results
|
JW-05-04-T-S-450-250
Samtec Inc
|
$1.5156 | Yes | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
JW-05-04-T-S-250-250
Samtec Inc
|
$1.5156 | Yes | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
JW050M
Lineage Power
|
Check for Price | Transferred | 10.16 mm | -40 °C | 100 °C | GE POWER ELECTRONICS INC | unknown | , | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-P9 | 61 mm | 0.2 % | 1 | 1 | 9 | 1.53 V | 1.47 V | 1.5 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 13.2 mm | NO | HYBRID | INDUSTRIAL | PIN/PEG | DUAL | 15 W | YES | 57.9 mm | |||||||||||||||||||||||||||
|
JW050R1
Lineage Power
|
Check for Price | Transferred | 10.16 mm | LG-MAX, WD-MAX | LINEAGE POWER LLC | unknown | , | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-P9 | 61 mm | 1 | 1 | 9 | 28.6 V | 16.8 V | 28 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 13.7 mm | NO | HYBRID | PIN/PEG | DUAL | 50 W | YES | 57.9 mm | ||||||||||||||||||||||||||||||
|
JW-05-04-T-S-640-140
Samtec Inc
|
Check for Price | Yes | Active | 15 | 1 | 3.96 mm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
JW-05-04-T-S-370-150
Samtec Inc
|
Check for Price | Yes | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
JW050F1
Lineage Power
|
Check for Price | Transferred | LG-MAX;WD-MAX | GE POWER ELECTRONICS INC | unknown | , | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-P9 | 61 mm | 0.2 % | 1 | 1 | 9 | 3.63 V | 1.98 V | 3.3 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 13.2 mm | NO | HYBRID | PIN/PEG | DUAL | 33 W | YES | 57.9 mm | ||||||||||||||||||||||||||||||
|
JW050H1
GE Power Electronics Inc
|
Check for Price | Transferred | 10.16 mm | -40 °C | 100 °C | GE POWER ELECTRONICS INC | unknown | MODULE-9 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-P9 | 0.2 % | 1 | 1 | 9 | 24.45 V | 23.55 V | 24 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 13.2 mm | NO | HYBRID | INDUSTRIAL | PIN/PEG | DUAL | 51.345 W | YES | MODULE | 9 | |||||||||||||||||||||||||||
|
JW050F
GE Power Electronics Inc
|
Check for Price | Transferred | LG-MAX;WD-MAX | GE POWER ELECTRONICS INC | unknown | , | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-P9 | 61 mm | 0.2 % | 1 | 1 | 9 | 3.63 V | 1.98 V | 3.3 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 13.2 mm | NO | HYBRID | PIN/PEG | DUAL | 33 W | YES | 57.9 mm | MODULE | 9 | ||||||||||||||||||||||||||||
|
JW-05-04-T-S-690-140
Samtec Inc
|
Check for Price | Yes | Active | 15 | 1 | 3.96 mm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |