Filter Your Search
1 - 9 of 9 results
|
JW030C1-M
LSI Corporation
|
Check for Price | No | Obsolete | NO | 15 V | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JW030C-M
LSI Corporation
|
Check for Price | No | Obsolete | NO | 15 V | 2 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JW030C61-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
JW030C
LSI Corporation
|
Check for Price | No | Obsolete | NO | 15 V | 2 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JW030C8-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
JW030C81-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
JW030C6-M
GE Power Electronics Inc
|
Check for Price | Transferred | GE POWER ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
JW030C1-M
TE Connectivity
|
Check for Price | Obsolete | NO | 15 V | 48 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 36 V | 0.2 % | 1 | 1 | 16.5 V | 9 V | INDUSTRIAL | 30 W | YES | R-MDIP-P9 | Not Qualified | 100 °C | -40 °C | 9 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | DUAL | 12.7 mm | 48.26 mm | TE CONNECTIVITY LTD | DIP, | unknown | MODULE | 9 | EAR99 | |||||||||
|
JW030C1
LSI Corporation
|
Check for Price | No | Obsolete | NO | 15 V | 2 A | HYBRID | 75 V | 36 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LUCENT TECHNOLOGIES INC | DIP, DIP30,1.9 | unknown | 8542.39.00.01 |