Filter Your Search
1 - 2 of 2 results
|
JTN1AS-TMP-F-DC5V
Panasonic Electronic Components
|
$2.1140 | Yes | Yes | Obsolete | 800 mW | 31 Ω | 30 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 160 mA | 3.75 V | 500 mV | 5 V | 30A@277VAC | 20 ms | 10 ms | CSA; UL | -55 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 27.4 mm | 27.9 mm | 32.2 mm | 32.2mm x 27.4mm x 27.9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | ||
|
JTN1ASTMPFDC5V
Aromat Corp
|
Check for Price | Obsolete | AROMAT CORP | unknown | EAR99 |