Filter Your Search
1 - 10 of 14 results
|
JTA1024S05
XP Power
|
$60.3635 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | , MODULE,4LEAD,.8 | 5 | compliant | EAR99 | |||
|
JTA1024D02
XP Power
|
$67.1423 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 420 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | ||
|
JTA1024S15
XP Power
|
$81.4374 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | |||
|
JTA1048D02
XP Power
|
$86.5128 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 420 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | ||
|
JTA1024D01
XP Power
|
$87.2007 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | ||
|
JTA1048S05
XP Power
|
$94.2337 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | |||
|
JTA1048S3V3
XP Power
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6.6 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | |||
|
JTA1048S12
XP Power
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | PACKAGE-5 | 5 | compliant | EAR99 | |||
|
JTA1024D03
XP Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 330 mA | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | , MODULE,5LEAD,.8 | 5 | compliant | EAR99 | ||
|
JTA1048S15
XP Power
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | MODULE | , MODULE,4LEAD,.8 | 5 | compliant | EAR99 |