Parametric results for: js28f640p33bf70a under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: js28f640p33bf70a
Select parts from the table below to compare.
Compare
Compare
JS28F640P33BF70A
Micron Technology Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 16K,64K 4MX16 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES NO 1 4,63 4000000 4.1943 M ASYNCHRONOUS 8 words PARALLEL 3 V 2 mA 28 µA 3.6 V 2.3 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP56,.8,20 56 compliant EAR99 8542.32.00.51 Micron