Filter Your Search
1 - 9 of 9 results
|
JS28F640J3F75A
Micron Technology Inc
|
$3.0903 | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, LEAD FREE, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
JS28F640J3F75
Alliance Memory Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 1 | 64K | 64MX1 | 3 V | 75 ns | FLASH | NO | YES | YES | 100000 Write/Erase Cycles | 1 | 128 | 64000000 | 67.1089 M | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 3 V | YES | 2 mA | 70 µA | 3.6 V | 2.7 V | CMOS | NO | NOR TYPE | 75 ns | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ALLIANCE MEMORY INC | TSOP-56 | unknown | ||||||||||||||||
|
JS28F640J3F75B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, LEAD FREE, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
JS28F640J3F75
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | 14 X 20 MM, LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
JS28F640J3F-75
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | TSSOP, TSSOP56,.8,20 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
JS28F640J3F75G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 75 ns | FLASH | 8 | YES | YES | NO | 64 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 120 µA | 54 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||||||
|
JS28F640J3F75D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP56,.8,20 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
JS28F640J3F75E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, LEAD FREE, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
JS28F640J3F75
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 |