Parametric results for: js28f128p33tf70a under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: js28f128p33tf70a
Select parts from the table below to compare.
Compare
Compare
JS28F128P33TF70A
Micron Technology Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 16 16K,64K 8MX16 3 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP YES YES NO 1 4,127 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V 2 mA 28 µA 3.6 V 2.3 V CMOS INDUSTRIAL NO NOR TYPE 70 ns R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICRON TECHNOLOGY INC TSOP TSOP-56 56 compliant EAR99 8542.32.00.51 Micron