Filter Your Search
1 - 1 of 1 results
|
JS28F128P33T85A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 85 ns | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |