Filter Your Search
1 - 2 of 2 results
|
JS28F128P30TF75
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 75 ns | FLASH | TOP BOOT; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 75 ns | R-PDSO-G56 | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, LEAD FREE, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
JS28F128P30TF75A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 75 ns | FLASH | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 55 µA | 50 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 75 ns | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP56,.8,20 | 56 | compliant | EAR99 | 8542.32.00.51 | Micron |