Filter Your Search
1 - 1 of 1 results
|
JS-1135R-02
Central Components Manufacturing
|
Check for Price | Yes | Active | 2 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | RND PIN-SKT | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.193 inch | 0.311 inch | 0.287 inch | 0.138 inch | CENTRAL COMPONENTS MANUFACTURING | compliant |