Filter Your Search
1 - 2 of 2 results
|
JP002BW
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 10000 Cycles | BOARD | AUDIO/RCA CONNECTOR | RIGHT ANGLE | ROHS COMPLIANT | 30 mΩ | 1 A | PHONO | 500VAC V | LIF N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | -10 °C | 60 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SURFACE MOUNT | 0.161 inch | 0.591 inch | 0.228 inch | UCTECH LTD | unknown | EAR99 | 8536.69.40.10 | ||
|
JP002AW
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 10000 Cycles | BOARD | AUDIO/RCA CONNECTOR | RIGHT ANGLE | ROHS COMPLIANT | 30 mΩ | 1 A | PHONO | 500VAC V | LIF N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | -10 °C | 60 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SURFACE MOUNT | 0.161 inch | 0.571 inch | 0.22 inch | UCTECH LTD | unknown | EAR99 | 8536.69.40.10 |