Filter Your Search
1 - 5 of 5 results
|
JN5148-001R1-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 131072 | 21 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N56 | 2A | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | ||||||||||||
|
JN5148-001
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 131072 | 21 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e4 | 2A | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | NXP SEMICONDUCTORS | QFN-56 | compliant | 8542.31.00.01 | QFN | 56 | |||||
|
JN5148/001,515
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 131072 | YES | FLASH | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 2A | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | QFN | 56 | SOT684-10 | |||||||||||||||||||
|
JN5148/001,531
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 131072 | YES | FLASH | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 2A | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | QFN | 56 | SOT684-10 | NXP | ||||||||||||||||||
|
JN5148/001,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 131072 | YES | FLASH | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 2A | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | QFN | 56 | SOT684-10 |