Parametric results for: jm38510_65760bra under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jm3851065760bra
Select parts from the table below to compare.
Compare
Compare
JM38510/65760BRA
Texas Instruments
Check for Price Yes No Active 5 V 45 ns 30 ns 8 8 NO DIP 150 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 INVERTED 80 µA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.195 mm TEXAS INSTRUMENTS INC DIP DIP, 20 not_compliant EAR99 8542.39.00.01