Filter Your Search
1 - 1 of 1 results
|
JM38510/37701BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 28 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |