Parametric results for: jm3851037102bea under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jm3851037102bea
Select parts from the table below to compare.
Compare
Compare
JM38510/37102BEA
Texas Instruments
Check for Price Yes No Active 5 V 21 ns 15 ns 2 2 NO DIP 30 MHz 50 pF NO POSITIVE EDGE ALS J-KBAR FLIP-FLOP TTL 34 MHz 400 µA COMPLEMENTARY 4 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.92 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 not_compliant EAR99 8542.39.00.01