Filter Your Search
1 - 2 of 2 results
|
JM38510/32601BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 46 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
JM38510/32601BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 46 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 |