Filter Your Search
1 - 3 of 3 results
|
JM38510/31004BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | YES | DFP | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
JM38510/31004BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 16 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
JM38510/31004BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | YES | DFP | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-14 | unknown | 8542.39.00.01 |