Parametric results for: jm3851011405 under Operational Amplifiers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: jm3851011405
Select parts from the table below to compare.
Compare
Compare
JM38510/11405BGA
Analog Devices Inc
Check for Price No No Active 2.5 mV 3.5 nA 11 mA 85 dB 1 OPERATIONAL AMPLIFIER JFET -22 V 10 V/us 22 V MILITARY 25000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL TO-99 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC TO-99 METAL CAN, TO-99, 8 PIN 8 not_compliant EAR99 8542.31.00.01 Analog Devices
JM38510/11405BPB
Analog Devices Inc
Check for Price No Obsolete 2.5 mV 3.5 nA 11 mA 85 dB 1 OPERATIONAL AMPLIFIER JFET NO -22 V 10 V/us 22 V MILITARY 25000 R-GDIP-T8 Not Qualified e0 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 8 compliant EAR99 8542.33.00.01
JM38510/11405BPA
Precision Monolithics Inc
Check for Price Obsolete 2.5 mV 7 V/us 50 nA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR -22 V 22 V MILITARY R-GDIP-T8 Not Qualified 85 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm PRECISION MONOLITHICS INC HERMETIC SEALED, DIP-8 unknown
JM38510/11405BGA
Linear Technology
Check for Price Obsolete 2.5 mV 3.5 nA 1 OPERATIONAL AMPLIFIER JFET -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-99 METAL CAN, TO-99, 8 PIN 8 unknown EAR99 8542.33.00.01
JM38510/11405BPA
Linear Technology
Check for Price Obsolete 2.5 mV 3.5 nA 1 OPERATIONAL AMPLIFIER JFET -22 V 22 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 8 unknown EAR99 8542.33.00.01
JM38510/11405SGA
Analog Devices Inc
Check for Price No No Active 2.5 mV 3.5 nA 11 mA 85 dB 1 OPERATIONAL AMPLIFIER JFET -22 V 10 V/us 22 V MILITARY 25000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL TO-99 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-99, 8 not_compliant EAR99 8542.31.00.01 1990-01-01
JM38510/11405BGA
Precision Monolithics Inc
Check for Price Obsolete 2.5 mV 7 V/us 50 nA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 85 dB 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM PRECISION MONOLITHICS INC METAL CAN, TO-99, 8 PIN unknown
JM38510/11405BGC
Analog Devices Inc
Check for Price No Obsolete 2.5 mV 3.5 nA 11 mA 85 dB 1 OPERATIONAL AMPLIFIER JFET NO -22 V 10 V/us 22 V MILITARY 25000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC METAL CAN, TO-99, 8 PIN compliant
JM38510/11405BPA
Analog Devices Inc
Check for Price No No Active 2.5 mV 3.5 nA 11 mA 85 dB 1 OPERATIONAL AMPLIFIER JFET -22 V 10 V/us 22 V MILITARY 25000 R-GDIP-T8 Not Qualified e0 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 8 not_compliant EAR99 8542.31.00.01 Analog Devices
JM38510/11405BPB
Precision Monolithics Inc
Check for Price Obsolete 2.5 mV 7 V/us 50 nA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR -22 V 22 V MILITARY R-GDIP-T8 Not Qualified 85 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm PRECISION MONOLITHICS INC HERMETIC SEALED, DIP-8 unknown