Filter Your Search
1 - 4 of 4 results
|
JM38510/01403BEA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 44 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||
|
JM38510/01403BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 41 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||
|
JM38510/01403BEA
Signetics
|
Check for Price | Obsolete | 5 V | 41 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||
|
JM38510/01403BEA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 41 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |