Filter Your Search
1 - 7 of 7 results
|
JM38510/00104BDA
Texas Instruments
|
$8.5188 | Yes | No | Active | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NAND GATE | TTL | 400 µA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/00104BDA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||
|
JM38510/00104BDA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 14 | unknown | ||||||||||
|
JM38510/00104BDA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | 2 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP | 0.250 X 0.375, FP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/00104BDA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NAND GATE | TTL | 22 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/00104BDA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NAND GATE | TTL | 22 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/00104BDA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NAND GATE | TTL | 22 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |