Filter Your Search
1 - 10 of 1,133 results
|
JM38510/00401BCA
Texas Instruments
|
$7.5651 | Yes | No | Active | 5 V | 22 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NOR GATE | TTL | LG-MAX | 800 µA | 6.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/00803BCA
Texas Instruments
|
$8.5188 | Yes | No | Active | 5 V | 30 ns | 35 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/00104BDA
Texas Instruments
|
$8.5188 | Yes | No | Active | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NAND GATE | TTL | 400 µA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
JM38510/07001BCA
Texas Instruments
|
$15.2650 | Yes | No | Active | 5 V | 15 ns | 4 | 2 | NO | DIP | S | NAND GATE | TTL | LG-MAX | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.31.00.01 | |||||||||
|
JM38510/07006BDA
Texas Instruments
|
$20.2846 | Yes | No | Active | 5 V | 5 ns | 9 ns | 2 | 4 | YES | DFP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 9 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | HERMETIC SEALED, CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/08101BCA
Texas Instruments
|
$20.7456 | Yes | No | Active | 5 V | 6.5 ns | 7.5 ns | 2 | 4 | NO | DIP | 50 pF | NO | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.5V; LG-MAX | 40 mA | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/05001BCA
Texas Instruments
|
$20.8993 | Yes | No | Active | 5 V | 100 ns | 300 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 620 µA | 750 nA | 12 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
JM38510/05252BCA
Texas Instruments
|
$21.8994 | Yes | No | Active | 5 V | 250 ns | 250 ns | 4 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
JM38510/05554BEA
Texas Instruments
|
$21.9994 | Yes | No | Active | 10 V | 140 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | 6.4 mA | 60 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
JM38510/08003BDA
Texas Instruments
|
$23.8496 | Yes | No | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | DFP | 15 pF | NO | S | AND GATE | TTL | 16 mA | 57 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |