Parametric results for: jm38510-11604bca under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: jm3851011604bca
Select parts from the table below to compare.
Compare
Compare
JM38510/11604BCA
Intersil Corporation
Check for Price Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB 1 mA MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL INTERSIL CORP DIP , 16 unknown 8542.39.00.01
JM38510/11604BCA
Harris Semiconductor
Check for Price Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB 1 mA MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
JM38510/11604BCA
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB 1 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown