Filter Your Search
1 - 2 of 2 results
|
JM38510/65702BCA
Texas Instruments
|
$25.4967 | Yes | No | Active | 5 V | 190 ns | 38 ns | 6 | 1 | NO | DIP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 20 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/65702BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 190 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown |