Filter Your Search
1 - 3 of 3 results
|
JM38510/33201BSA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 6 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
JM38510/33201BSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 9 ns | 9 ns | 8 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
JM38510/33201BSA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 6 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 |