Filter Your Search
1 - 1 of 1 results
|
JM38510/31502BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 70 ns | 70 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |