Filter Your Search
1 - 1 of 1 results
|
JM38510/16303BEA
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 |