Parametric results for: jm38510/11601bcc under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: jm3851011601bcc
Select parts from the table below to compare.
Compare
Compare
JM38510/11601BCC
Intersil Corporation
Check for Price Obsolete 15 V NO -15 V 50 Ω 300 ns 250 ns SPST CMOS 1 2 62 dB MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 18.545 mm 4.45 mm 7.62 mm HARRIS SEMICONDUCTOR DIP DIP, 14 unknown 8542.39.00.01
JM38510/11601BCC
Vishay Siliconix
Check for Price Obsolete 15 V NO -15 V 50 Ω 300 ns 250 ns SPST CMOS 1 2 62 dB MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 18.545 mm 4.45 mm 7.62 mm VISHAY SILICONIX DIP DIP, 14 unknown 8542.39.00.01
JM38510/11601BCC
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPST CMOS 1 2 62 dB 1 mA MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
JM38510/11601BCC
Harris Semiconductor
Check for Price Obsolete 15 V NO -15 V 50 Ω 300 ns 250 ns SPST CMOS 1 2 62 dB MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 18.545 mm 4.45 mm 7.62 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01