Parametric results for: jm38510/07001bca under Gates

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: jm3851007001bca
Select parts from the table below to compare.
Compare
Compare
JM38510/07001BCA
Texas Instruments
$15.2650 Yes No Active 5 V 15 ns 4 2 NO DIP S NAND GATE TTL LG-MAX 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC DIP HERMETIC SEALED, CERAMIC, DIP-14 14 not_compliant EAR99 8542.31.00.01
JM38510/07001BCA
Philips Semiconductors
Check for Price Obsolete 5 V 5 ns 4 2 NO DIP 15 pF S NAND GATE TTL 9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
JM38510/07001BCA
NXP Semiconductors
Check for Price Obsolete 5 V 5 ns 4 2 NO DIP 15 pF S NAND GATE TTL 9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
JM38510/07001BCA
Military Specifications
Check for Price Obsolete NAND GATE Not Qualified MILITARY SPECIFICATIONS unknown 8542.39.00.01
JM38510/07001BCA
Signetics
Check for Price Obsolete 5 V 5 ns 4 2 NO DIP 15 pF S NAND GATE TTL 9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP DIP-14 unknown 8542.39.00.01