Filter Your Search
1 - 5 of 5 results
|
JM38510/00105BCA
Texas Instruments
|
$8.4836 | Yes | No | Active | 5 V | 22 ns | 6 | 1 | NO | DIP | TTL/H/L | INVERTER | TTL | LG-MAX | 16 mA | 33 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
JM38510/00105BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | TTL/H/L | INVERTER | TTL | 33 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/00105BCA
Military Specifications
|
Check for Price | Obsolete | INVERTER | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
JM38510/00105BCA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | TTL/H/L | INVERTER | TTL | 33 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/00105BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | TTL/H/L | INVERTER | TTL | 33 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |