Filter Your Search
1 - 2 of 2 results
|
JL124ABCA
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDIP-T14 | 76 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TTJL124ABCA
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 4 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | 0.1 V/us | 18 V | MILITARY | 10000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |