Filter Your Search
1 - 1 of 1 results
|
JJM1-12V
Panasonic Electronic Components
|
$2.1164 | Yes | Yes | End Of Life | 640 mW | 225 Ω | 14 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 10A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 12 mm | 13.9 mm | 15.5 mm | 15.5mm x 12mm x 13.9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | Panasonic |